PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND169,559.04 -
Wurth Elektronik, WR-PHD, 6130 2.54 Pitch 20 Way 1 Row Straight PCB Header, Surface Mount, SMT Termination
VND138,145.20Pack (1 Pack of 5) -
Samtec, ESW, ESW 2.54mm Pitch 50 Way 2 Row Vertical PCB Socket, Through Hole, Solder Termination
VND343,092.12 -
Molex, KK 254, 2 Way, 1 Row, Vertical Pin Header
VND115,436.40Pack (1 Pack of 50) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
VND129,440.16Bag (1 Bag of 10) -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND85,158.00Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND63,395.40Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND50,905.56Pack (1 Pack of 10) -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
VND46,363.80Pack (1 Pack of 10) -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND59,421.36Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
VND125,844.60Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
VND146,661.00Pack (1 Pack of 10) -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND89,321.28Bag (1 Bag of 10) -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
VND166,152.72Bag (1 Bag of 10) -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
VND70,208.04Pack (1 Pack of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND58,664.40Pack (1 Pack of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND54,690.36Bag (1 Bag of 10) -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND40,497.36Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
VND53,744.16Bag (1 Bag of 10) -
Molex, STANDARD .093", 3191, 6 Way, 2 Row, Straight Terminal Block Plug
VND68,315.64Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 4 Way, 1 Row, Straight Terminal Block Plug
VND71,911.20Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 3 Way, 1 Row, Straight Terminal Block Plug
VND103,514.28Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, IDC Termination
VND118,275.00Pack (1 Pack of 2) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND195,484.92Pack (1 Pack of 5)