PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
VND96,303.68 -
RS PRO 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND416,868.32Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND116,063.20Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND753,355.68Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND168,627.36Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND210,640.32Pack (1 Pack of 10) -
-28.90%
RS PRO 2.54mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND217,546.56VND174,574.40Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 6 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND327,087.20Pack (1 Pack of 10) -
Samtec, BCS 2.54mm Pitch 18 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND122,010.24 -
Samtec, BCS 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND167,092.64 -
Samtec, CES 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND87,095.36 -
Samtec, CES 2.54mm Pitch 50 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND559,789.12Tube (1 Tube of 4) -
Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND33,572.00 -
Samtec, CLM 1mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND70,213.44 -
Samtec, CLM 1mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND129,108.32 -
Samtec, ESQ 2.54mm Pitch 52 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND373,128.80 -
Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND375,430.88 -
Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND374,471.68 -
Samtec, ESQT 2mm Pitch 120 Way 4 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,086,198.08 -
Samtec, ESW, ESW 2.54mm Pitch 50 Way 2 Row Vertical PCB Socket, Through Hole, Solder Termination
VND347,805.92 -
Samtec, SLW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND319,989.12Pack (1 Pack of 10) -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND253,996.16Pack (1 Pack of 5) -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND75,201.28 -
Samtec, SQT 2mm Pitch 24 Way 2 Row Right Angle PCB Socket, Surface Mount, Through Hole Termination
VND133,328.80