PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Molex, STANDARD .093", 3191, 3 Way, 1 Row, Straight Terminal Block Plug
VND103,514.28Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND112,597.80Pack (1 Pack of 5) -
HARWIN, S9141 3 Way Straight PCB Socket, Surface Mount, SMT Termination
VND112,787.04Pack (1 Pack of 10) -
Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND113,354.76Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND114,490.20Pack (1 Pack of 10) -
Molex, KK 254, 2 Way, 1 Row, Vertical Pin Header
VND115,436.40Pack (1 Pack of 50) -
Samtec, SSA 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND116,004.12 -
Preci-Dip, 833 2mm Pitch 6 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
VND117,707.28Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, IDC Termination
VND118,275.00Pack (1 Pack of 2) -
Samtec, BCS 2.54mm Pitch 18 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND120,356.64 -
Amphenol ICC PCB Socket
VND120,545.88Pack (1 Pack of 5) -
Samtec, SQT 2mm Pitch 24 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND124,330.68 -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
VND125,844.60Bag (1 Bag of 10) -
Samtec, CLM 1mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND127,358.52 -
Molex, CLIK-Mate, 502382 1.25mm Pitch 6 Way 1 Row Straight PCB Socket, Surface Mount, Solder Termination
VND129,440.16Pack (1 Pack of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
VND129,440.16Bag (1 Bag of 10) -
Hirose, DF11 2mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND131,332.56Bag (1 Bag of 5) -
Samtec, SQT 2mm Pitch 24 Way 2 Row Right Angle PCB Socket, Surface Mount, Through Hole Termination
VND131,521.80 -
RS PRO 2.16mm Pitch 24 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND131,711.04 -
HARWIN 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND135,306.60Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND137,199.00Bag (1 Bag of 5) -
Wurth Elektronik, WR-PHD, 6130 2.54 Pitch 20 Way 1 Row Straight PCB Header, Surface Mount, SMT Termination
VND138,145.20Pack (1 Pack of 5) -
RS PRO 2.16mm Pitch 50 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND140,226.84 -
HARWIN 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND142,876.20