PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
ASSMANN WSW 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND267,396.12Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,136,007.72Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND777,776.40Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND137,199.00Bag (1 Bag of 5) -
Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND113,354.76Pack (1 Pack of 5) -
Molex, C-Grid, 90148 2.54mm Pitch 4 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND292,943.52Pack (1 Pack of 5) -
HARWIN 2mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND177,128.64Pack (1 Pack of 5) -
HARWIN 2mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND173,343.84Pack (1 Pack of 5) -
-27.70%
HARWIN 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND258,312.60VND190,375.44Pack (1 Pack of 5) -
3M, 8500 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND165,017.28 -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND194,727.96Pack (1 Pack of 2) -
TE Connectivity, Micro-MaTch 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND233,332.92Pack (1 Pack of 5) -
TE Connectivity, Micro-MaTch 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND350,661.72Pack (1 Pack of 5) -
Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination
VND307,893.48Bag (1 Bag of 100) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND656,284.32Pack (1 Pack of 5) -
-28.90%
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Wire Termination
VND352,364.88VND285,563.16Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND151,959.72Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND112,597.80Pack (1 Pack of 5) -
Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND985,183.44Pack (1 Pack of 5) -
Samtec, ESQT 2mm Pitch 120 Way 4 Row Straight PCB Socket, Through Hole, Solder Termination
VND1,071,476.88 -
Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND369,396.48 -
RS PRO 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND743,145.48Pack (1 Pack of 10) -
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND225,195.60 -
Samtec, SSW 2.54mm Pitch 44 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND224,249.40