PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND59,421.36Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND59,799.84 -
Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND62,827.68 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND63,395.40Bag (1 Bag of 10) -
Molex, STANDARD .093", 3191, 6 Way, 2 Row, Straight Terminal Block Plug
VND68,315.64Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND68,504.88 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND68,504.88 -
RS PRO 2.16mm Pitch 36 Way Straight PCB Socket, Through Hole, Solder Termination
VND68,883.36 -
Samtec, CLM 1mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND69,261.84 -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
VND70,208.04Pack (1 Pack of 10) -
Wurth Elektronik, 6903 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND71,532.72Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 4 Way, 1 Row, Straight Terminal Block Plug
VND71,911.20Pack (1 Pack of 5) -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND72,100.44 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND73,235.88 -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND74,182.08 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND85,158.00Bag (1 Bag of 10) -
Samtec, CES 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND85,914.96 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND88,753.56 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND89,321.28Bag (1 Bag of 10) -
Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND91,024.44 -
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
VND94,998.48 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND97,837.08 -
Samtec, SSW 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND99,729.48 -
RS PRO 2.16mm Pitch 24 Way Straight PCB Socket, Through Hole, Solder Termination
VND100,107.96