PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND60,237.76Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND60,621.44 -
Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND63,690.88 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND64,266.40Bag (1 Bag of 10) -
Molex, STANDARD .093", 3191, 6 Way, 2 Row, Straight Terminal Block Plug
VND69,254.24Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND69,446.08 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND69,446.08 -
RS PRO 2.16mm Pitch 36 Way Straight PCB Socket, Through Hole, Solder Termination
VND69,829.76 -
Samtec, CLM 1mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
VND70,213.44 -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
VND71,172.64Pack (1 Pack of 10) -
Wurth Elektronik, 6903 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND72,515.52Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 4 Way, 1 Row, Straight Terminal Block Plug
VND72,899.20Pack (1 Pack of 5) -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND73,091.04 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND74,242.08 -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND75,201.28 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND86,328.00Bag (1 Bag of 10) -
Samtec, CES 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND87,095.36 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND89,972.96 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
VND90,548.48Bag (1 Bag of 10) -
Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
VND92,275.04 -
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
VND96,303.68 -
RS PRO 2.16mm Pitch 24 Way Straight PCB Socket, Through Hole, Solder Termination
VND97,646.56 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND99,181.28 -
Samtec, SSW 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND101,099.68