PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
-68.5%
RS PRO 2.16mm Pitch 14 Way Straight PCB Socket, Through Hole, Solder Termination
VND84,211.80VND17,599.32 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND27,061.32 -
Samtec, SSQ 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND30,467.64 -
Samtec, SSQ 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND29,332.20 -
Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND33,117.00 -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND40,497.36Bag (1 Bag of 10) -
Samtec, SSQ 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND40,686.60 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND40,875.84 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND42,011.28 -
Samtec, SSW 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND44,471.40 -
TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND45,039.12 -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
VND46,363.80Pack (1 Pack of 10) -
Samtec, SQW 2mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND49,391.64 -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND50,148.60 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND50,905.56Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND51,094.80 -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
VND53,744.16Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND54,311.88 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND54,690.36Bag (1 Bag of 10) -
3M, 891 2.54mm Pitch 10 Way 2 Row Right Angle PCB Socket, Cable Mount, IDT Termination
VND55,258.08 -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
VND56,015.04Bag (1 Bag of 10) -
Samtec, SQT 2mm Pitch 5 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND56,961.24 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 16 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND58,475.16 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
VND58,664.40Pack (1 Pack of 10)