PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
HARWIN, S9141 3 Way Straight PCB Socket, Surface Mount, SMT Termination
VND112,787.04Pack (1 Pack of 10) -
HARWIN, Datamate J-Tek 2mm Pitch 10 Way 2 Row Straight PCB Socket, Cable Mount, Crimp Termination
VND355,014.24 -
3M, 929, 929850 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND222,167.76 -
Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
VND146,471.76 -
Wurth Elektronik, 6903 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND71,532.72Pack (1 Pack of 5) -
Samtec, SSA 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND116,004.12 -
Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND62,827.68 -
Samtec, SS 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND175,236.24 -
Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND281,967.60 -
Samtec, SQW 2mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND49,391.64 -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND74,182.08 -
Samtec, SQT 2mm Pitch 5 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND56,961.24 -
Samtec, SSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND163,692.60 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND88,753.56 -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND59,799.84 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND68,504.88 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND97,837.08 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
VND73,235.88 -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND51,094.80 -
Samtec, SSW 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND54,311.88 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND40,875.84 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND42,011.28 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND27,061.32 -
Samtec, SSW 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND44,471.40