PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
RS PRO 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND743,145.48Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND411,218.52Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 6 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND322,654.20Pack (1 Pack of 10) -
-28.90%
RS PRO 2.54mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND214,598.16VND172,208.40Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND207,785.52Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND166,341.96Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND114,490.20Pack (1 Pack of 10) -
RS PRO 1.27mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND517,949.88Pack (1 Pack of 5) -
RS PRO 2.16mm Pitch 50 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND140,226.84 -
RS PRO 2.16mm Pitch 24 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND131,711.04 -
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
VND94,998.48 -
RS PRO 2.16mm Pitch 36 Way Straight PCB Socket, Through Hole, Solder Termination
VND68,883.36 -
RS PRO 2.16mm Pitch 24 Way Straight PCB Socket, Through Hole, Solder Termination
VND100,107.96 -
-68.5%
RS PRO 2.16mm Pitch 14 Way Straight PCB Socket, Through Hole, Solder Termination
VND84,211.80VND17,599.32