PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
JST, XH, S3B, 3 Way, 1 Row, Right Angle PCB Header
VND34,252.44Box (1 Box of 5) -
-17.30%
RS PRO, 3 Way, 1 Row, Right Angle PCB Terminal Block Header
VND76,831.44VND34,441.68Pack (1 Pack of 10) -
Molex, PicoBlade, 53047, 3 Way, 1 Row, Straight PCB Header
VND34,630.92Box (1 Box of 5) -
TE Connectivity, MTA-100, 2 Way, 1 Row, Right Angle Pin Header
VND34,630.92Bag (1 Bag of 10) -
HARWIN, M20, 2 Way, 1 Row, Straight Pin Header
VND35,198.64Bag (1 Bag of 10) -
Samtec, MTMM FleXYZ, 10 Way, 2 Row, Straight Pin Header
VND35,387.88 -
TE Connectivity, EI, 4 Way, 1 Row, Straight PCB Header
VND35,766.36Bag (1 Bag of 5) -
CONNECTOR,MIL,PLUG,ANGLE,10PIN
- RS Stock No.
- 0196754
VND36,334.08 -
JST, XH, B5B, 5 Way, 1 Row, Straight PCB Header
VND36,712.56Bag (1 Bag of 5) -
Amphenol, T821, 10 Way, 2 Row, Straight PCB Header
VND36,901.80 -
HARWIN M20, 2.54mm Pitch, 36 Way, 1 Row, Right Angle Pin Header, Through Hole
VND37,280.28 -
HARWIN M20, 2.54mm Pitch, 36 Way, 1 Row, Straight Pin Header, Through Hole
VND37,280.28 -
HARWIN, M20, 36 Way, 1 Row, Straight Pin Header
VND38,415.72 -
Wurth Elektronik, 3211, 8 Way, 1 Row, Straight PCB Header
VND38,983.44 -
JST, PHD, 14 Way, 2 Row, Straight PCB Header
VND38,983.44Box (1 Box of 2) -
-61.20%
TE Connectivity, Mini-Universal MATE-N-LOK, 6 Way, 2 Row, Right Angle PCB Header
VND93,295.32VND39,361.92 -
Molex, PicoBlade, 53047, 4 Way, 1 Row, Straight PCB Header
VND39,929.64Bag (1 Bag of 5) -
Amphenol ICC, T821, 12 Way, 2 Row, Straight PCB Header
VND40,875.84 -
JST, PH, B5B, 5 Way, 1 Row, Straight PCB Header
VND41,443.56Box (1 Box of 5) -
JST, VH, B3PS, 3 Way, 1 Row, Right Angle PCB Header
VND41,632.80Pack (1 Pack of 5) -
-27.80%
Molex, Micro-Latch, 53254, 3 Way, 1 Row, Right Angle PCB Header
VND56,393.52VND41,822.04Bag (1 Bag of 10) -
JST, PH, S6B, 6 Way, 1 Row, Right Angle PCB Header
VND41,822.04Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000, 3 Way, 1 Row, Right Angle PCB Header
VND42,389.76 -
Harting, SEK 18, 10 Way, 2 Row, Straight PCB Header
VND42,389.76