PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND107,677.56Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
VND131,521.80Bag (1 Bag of 5) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND69,261.84Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
VND892,077.36Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 17 Way, 2 Row
VND316,409.28Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7 Way, 2 Row
VND300,513.12Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
VND60,935.28Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
VND99,351.00Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
VND63,584.64Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.14mm Pitch, 3 Way, 1 Row
VND106,731.36Pack (1 Pack of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND70,965.00Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND99,351.00Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND34,441.68Bag (1 Bag of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
VND621,274.92Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
VND361,448.40Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 8 Way, 2 Row
VND123,384.48Bag (1 Bag of 5) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND139,469.88Pack (1 Pack of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND142,686.96Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
VND804,270.00Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND416,328.00Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
VND625,059.72Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
VND682,777.92Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND123,384.48Bag (1 Bag of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
VND62,259.96Bag (1 Bag of 5)