PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND48,343.68Bag (1 Bag of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND48,535.52Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
VND48,535.52Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
VND48,535.52Pack (1 Pack of 5) -
TE Connectivity, MULTILOCK 070 II Female Connector Housing, 12 Way, 2 Row
VND49,111.04 -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND49,302.88Box (1 Box of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
VND49,302.88Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND49,302.88Bag (1 Bag of 10) -
-25.70%
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND51,796.80VND49,302.88Pack (1 Pack of 5) -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND50,645.76 -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND50,837.60Pack (1 Pack of 5) -
-17.20%
Molex, MLX Female Connector Housing, 3 Way, 1 Row
VND130,451.20VND50,837.60Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND50,837.60Pack (1 Pack of 10) -
CONNECTER, RECEPTACLE HOUSING, MIN-FIT,
- RS Stock No.
- 3191547
VND50,837.60Each (1 Each of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND51,029.44Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
VND51,796.80Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
VND51,796.80Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row
VND52,180.48Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
VND52,564.16Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 1 Row
VND52,756.00Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND53,139.68Pack (1 Pack of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND53,331.52Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND53,331.52Pack (1 Pack of 5) -
Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND53,715.20Pack (1 Pack of 10)