PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
VND238,840.80Bag (1 Bag of 10) -
TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND29,927.04Bag (1 Bag of 10) -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
VND76,160.48Bag (1 Bag of 10) -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND45,849.76Pack (1 Pack of 10) -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
VND33,380.16Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
VND94,001.60Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 2 Way, 1 Row
VND72,899.20Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
VND188,003.20Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 8 Way, 2 Row
VND112,418.24Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
VND177,068.32Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
VND95,344.48Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 2 Way, 2 Row
VND73,666.56Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND683,525.92Box (1 Box of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND650,721.28Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
VND186,084.80Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
VND147,141.28Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
VND151,553.60Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND125,655.20Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND120,859.20Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
VND113,185.60Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
VND101,675.20Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
VND168,243.68Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
VND191,840.00Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
VND133,328.80Pack (1 Pack of 5)