PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND34,630.92Pack (1 Pack of 10) -
-15.50%
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND52,419.48VND35,198.64Box (1 Box of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND35,387.88Bag (1 Bag of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND35,387.88Pack (1 Pack of 10) -
TE Connectivity, Econoseal J 070 Mk II Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
VND35,577.12 -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
VND35,577.12Bag (1 Bag of 5) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 12 Way, 2 Row
VND35,766.36 -
Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing
VND35,766.36Pack (1 Pack of 5) -
TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND36,523.32 -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND36,523.32Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND37,091.04 -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND37,469.52Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 14 Way, 2 Row
VND37,658.76 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
VND37,658.76 -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND37,658.76Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND37,848.00 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND37,848.00 -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND37,848.00Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 13 Way, 2 Row
VND38,226.48 -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
VND39,172.68Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND39,551.16 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
VND39,551.16 -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 16 Way, 2 Row
VND39,929.64 -
-7.50%
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
VND42,200.52VND39,929.64Pack (1 Pack of 10)