PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
VND280,075.20Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
VND102,000.36Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
VND294,268.20Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
VND299,566.92Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
VND485,779.08Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
VND156,501.48Pack (1 Pack of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND163,314.12Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND186,401.40Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
VND156,501.48Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
VND317,544.72Pack (1 Pack of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
VND168,045.12Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
VND105,217.44Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
VND146,471.76Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
VND128,493.96Bag (1 Bag of 5) -
Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND18,545.52Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND37,658.76Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND27,439.80Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND171,451.44Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND137,766.72Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND126,412.32Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND117,707.28Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND101,243.40Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND121,492.08Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
VND124,519.92Pack (1 Pack of 10)