PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Sherlock Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND30,089.16Bag (1 Bag of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND30,656.88Pack (1 Pack of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND30,656.88Pack (1 Pack of 5) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND30,656.88Pack (1 Pack of 5) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND31,035.36Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
VND31,224.60 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
VND31,413.84 -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND31,413.84Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
VND31,792.32Pack (1 Pack of 5) -
-72.00%
Molex Male Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
VND80,427.00VND31,792.32Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
VND32,170.80 -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
VND32,927.76 -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
VND32,927.76Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND32,927.76Pack (1 Pack of 10) -
CONNECTOER,PCB,WIRE TO BOARD,2.0MMPITCH,
- RS Stock No.
- 6020634
VND32,927.76Each (1 Each of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND33,117.00Pack (1 Pack of 10) -
Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND33,495.48 -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
VND33,684.72Pack (1 Pack of 5) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 40 Way, 2 Row
VND34,063.20 -
TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND34,252.44 -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
VND34,252.44Bag (1 Bag of 5) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND34,252.44Pack (1 Pack of 10) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
VND34,441.68 -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND34,441.68Bag (1 Bag of 10)