PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND43,903.68Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND71,532.72Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
VND169,180.56Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 14 Way, 1 Row
VND223,870.92Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 15 Way, 1 Row
VND164,071.08Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND31,035.36Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND31,413.84Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND42,957.48Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND37,848.00Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND50,337.84Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND47,499.24Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
VND84,211.80Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
VND98,972.52Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
VND67,558.68Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
VND76,074.48Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
VND78,913.08Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
VND83,454.84Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
VND124,519.92Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND78,534.60Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND95,755.44Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND87,239.64Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND78,156.12Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND121,492.08Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
VND148,364.16Pack (1 Pack of 5)