PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 20 Way, 2 Row
VND62,259.96 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND17,031.60 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND23,465.76 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND29,332.20 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND18,356.28 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 6 Way, 1 Row
VND53,365.68 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND40,118.88 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND37,848.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 2 Way, 1 Row
VND65,287.80 -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 6 Way, 1 Row
VND63,395.40 -
Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND61,313.76 -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND49,959.36 -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 2 Way, 1 Row
VND42,200.52 -
TE Connectivity, DIN41622 Male Connector Housing
VND7,283,279.88 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
VND10,029.72 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND20,627.16 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND18,545.52 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND7,948.08 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
VND17,599.32 -
-62.10%
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND31,792.32VND7,380.36 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
VND11,732.88 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND20,627.16 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND9,462.00 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND11,922.12