PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 14 Way, 2 Row
VND37,658.76 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 18 Way, 2 Row
VND26,115.12 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 20 Way, 2 Row
VND62,259.96 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND17,031.60 -
TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 4 Way, 1 Row
VND78,345.36Bag (1 Bag of 5) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
VND121,492.08Bag (1 Bag of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
VND48,634.68Bag (1 Bag of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
VND90,835.20Bag (1 Bag of 10) -
TE Connectivity, Superseal Automotive Connector Plug 26 Way
VND400,053.36 -
-23.60%
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND109,759.20VND99,918.72Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND87,618.12Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND7,948.08 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND77,399.16Box (1 Box of 5) -
-56.30%
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND10,597.44VND10,408.20 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND18,545.52 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND7,948.08 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 5 Way, 1 Row
VND78,913.08Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND84,401.04Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND20,627.16 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
VND91,024.44Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
VND10,029.72 -
TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND34,252.44 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND100,297.20Box (1 Box of 5) -
-62.10%
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND30,467.64VND7,380.36