PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
VND40,094.56 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND38,368.00 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND91,124.00 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND77,887.04 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
VND34,914.88 -
TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND54,866.24 -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 20 Way, 2 Row
VND94,385.28 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND44,315.04 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row
VND95,536.32 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
VND31,845.44 -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 10 Way, 2 Row
VND59,086.72 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND17,457.44 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
VND58,703.04 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND25,322.88 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
VND38,176.16 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 12 Way, 2 Row
VND43,547.68 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 13 Way, 2 Row
VND38,751.68 -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
VND78,654.40 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND22,445.28 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND61,388.80 -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
VND146,182.08 -
TE Connectivity, Superseal Automotive Connector Plug 26 Way
VND405,549.76 -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
VND57,552.00 -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 20 Way, 5 Row
VND177,260.16