PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
VND176,109.12 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 13 Way, 2 Row
VND38,751.68 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 17 Way, 2 Row
VND320,756.48Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
VND44,890.56 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
VND904,333.76Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7 Way, 2 Row
VND304,641.92Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 16 Way, 2 Row
VND40,478.24 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 12 Way, 2 Row
VND36,257.76 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row
VND287,568.16Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row
VND122,777.60Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 40 Way, 2 Row
VND34,531.20 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 26 Way, 2 Row
VND89,397.44 -
TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND37,025.12 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND37,600.64 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND46,425.28 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND20,526.88 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND29,735.20 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND23,788.16 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND18,608.48 -
TE Connectivity, MULTILOCK 040, 12 Way, 2 Row, Right Angle PCB Header
VND70,021.60 -
TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
VND16,306.40 -
TE Connectivity, MULTILOCK 070 II Female Connector Housing, 12 Way, 2 Row
VND49,111.04 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 12 Way, 2 Row
VND43,547.68 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
VND38,176.16