PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND175,725.44Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
VND175,725.44Bag (1 Bag of 5) -
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
VND176,109.12 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
VND177,068.32Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 20 Way, 5 Row
VND177,260.16 -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
VND180,521.44Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND182,248.00Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 22 Way, 2 Row
VND183,207.20Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND184,550.08Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Receptacle Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
VND185,125.60Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND185,892.96Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
VND186,084.80Pack (1 Pack of 5) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND186,660.32Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND187,044.00Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 2 Way, 1 Row
VND187,044.00Bag (1 Bag of 5) -
-15.00%
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row Right Angle
VND215,628.16VND187,811.36Pack (1 Pack of 5) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
VND188,003.20Bag (1 Bag of 10) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND188,003.20Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND188,962.40Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
VND191,840.00Pack (1 Pack of 5) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
VND193,182.88Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
VND194,333.92Pack (1 Pack of 10) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND194,525.76Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND196,444.16Box (1 Box of 5)