PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
VND225,006.36Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
VND587,968.68Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
VND178,074.84Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
VND270,802.44Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
VND304,676.40Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND83,265.60Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND43,714.44Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
VND335,333.28Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND60,746.04Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND80,805.48Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
VND459,853.20Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND93,106.08Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND107,866.80Bag (1 Bag of 5) -
Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND54,122.64Pack (1 Pack of 10) -
Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND59,421.36Pack (1 Pack of 10) -
Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND61,124.52Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND111,083.88Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND23,844.24Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND32,927.76Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND44,849.88Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND52,419.48Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND65,098.56Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND78,534.60Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND43,903.68Pack (1 Pack of 10)