PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
VND69,261.84 -
TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND54,122.64 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
VND31,413.84 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND89,889.00 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND74,182.08 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND121,870.56 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND87,618.12 -
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND110,516.16 -
TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND21,573.36Bag (1 Bag of 10) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND124,330.68Bag (1 Bag of 50) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND37,469.52Pack (1 Pack of 10) -
TE Connectivity, Econoseal E Female Connector Housing, 2 Way, 1 Row
VND385,671.12Pack (1 Pack of 5) -
TE Connectivity, Econoseal J 070 Mk II Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
VND35,577.12 -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
VND139,469.88Bag (1 Bag of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
VND145,147.08Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND39,929.64Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND34,441.68Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND30,656.88Pack (1 Pack of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND99,351.00Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND70,965.00Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND103,325.04Bag (1 Bag of 10) -
TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND34,630.92Pack (1 Pack of 10) -
TE Connectivity, Junior Power Timer Female Connector Housing, 5mm Pitch, 22 Way, 2 Row
VND25,925.88 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
VND770,585.28Pack (1 Pack of 5)