PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND34,630.92Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND108,623.76Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND77,399.16Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND91,213.68Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND120,735.12Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND142,497.72Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND71,911.20Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
VND66,234.00Pack (1 Pack of 5) -
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND98,594.04Pack (1 Pack of 10) -
-56.30%
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND10,597.44VND10,408.20 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND18,167.04 -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND140,605.32Bag (1 Bag of 10) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND237,306.96Bag (1 Bag of 10) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND131,521.80Bag (1 Bag of 10) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND160,286.28Bag (1 Bag of 10) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND121,492.08Pack (1 Pack of 10) -
TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND95,376.96Bag (1 Bag of 10) -
-23.30%
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND108,434.52VND98,594.04Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND373,370.52Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND349,337.04Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND159,340.08Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND173,343.84Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND134,171.16Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND145,336.32Bag (1 Bag of 10)