PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
VND70,213.44 -
TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND54,866.24 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
VND31,845.44 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND91,124.00 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
VND77,887.04 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND123,544.96 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND88,821.92 -
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 6 Way, 2 Row
VND112,034.56 -
TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND21,869.76Bag (1 Bag of 10) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND126,038.88Bag (1 Bag of 50) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND37,984.32Pack (1 Pack of 10) -
TE Connectivity, Econoseal E Female Connector Housing, 2 Way, 1 Row
VND390,969.92Pack (1 Pack of 5) -
TE Connectivity, Econoseal J 070 Mk II Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
VND36,065.92 -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
VND141,386.08Bag (1 Bag of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
VND147,141.28Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND40,478.24Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND34,914.88Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND31,078.08Pack (1 Pack of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND100,716.00Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND71,940.00Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND104,744.64Bag (1 Bag of 10) -
TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND35,106.72Pack (1 Pack of 10) -
TE Connectivity, Junior Power Timer Female Connector Housing, 5mm Pitch, 22 Way, 2 Row
VND26,282.08 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
VND781,172.48Pack (1 Pack of 5)