PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
VND56,400.96Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
VND28,200.48Bag (1 Bag of 5) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
VND781,172.48Pack (1 Pack of 5) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
VND606,406.24Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND48,535.52Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
VND36,065.92Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND35,874.08Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND31,078.08Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND19,567.68Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
VND116,063.20Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
VND169,394.72Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
VND123,736.80Bag (1 Bag of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND61,580.64Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
VND88,630.08Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 4 Way, 1 Row
VND57,552.00Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
VND62,923.52Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND93,426.08Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
VND23,788.16Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
VND32,229.12Pack (1 Pack of 5) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
VND40,478.24Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
VND108,773.28Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
VND132,945.12Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
VND101,483.36Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
VND77,503.36Bag (1 Bag of 5)