PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 34 Way, 4 Row
VND294,858.08 -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
VND298,311.20Bag (1 Bag of 5) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7 Way, 2 Row
VND304,641.92Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 17 Way, 2 Row
VND320,756.48Bag (1 Bag of 10) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
VND321,907.52Pack (1 Pack of 5) -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
VND327,854.56 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
VND350,299.84 -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND354,136.64Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND359,124.48Bag (1 Bag of 10) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
VND359,700.00Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
VND366,414.40Pack (1 Pack of 10) -
TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND376,390.08Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND378,500.32Pack (1 Pack of 5) -
TE Connectivity, Econoseal E Female Connector Housing, 2 Way, 1 Row
VND390,969.92Pack (1 Pack of 5) -
TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
VND394,231.20Bag (1 Bag of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
VND394,806.72Bag (1 Bag of 5) -
TE Connectivity, Superseal Automotive Connector Plug 26 Way
VND405,549.76 -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND422,048.00Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND498,208.48Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND585,112.00Bag (1 Bag of 10) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
VND606,406.24Pack (1 Pack of 5) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
VND612,545.12Pack (1 Pack of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
VND629,810.72Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
VND633,647.52Pack (1 Pack of 10)