PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
CONNECTER, PLUGES, MIN-FIT, 12POLE, 4.2M
- RS Stock No.
- 3191446
VND57,920.00Each (1 Each of 10) -
CONNECTER, RECEPTACLE HOUSING, MIN-FIT,
- RS Stock No.
- 3191547
VND47,965.00Each (1 Each of 10) -
CONNECTOER,PCB,WIRE TO BOARD,2.0MMPITCH,
- RS Stock No.
- 6020634
VND31,494.00Each (1 Each of 10) -
CONNECTOR,NYLON,HOUSING
- RS Stock No.
- 4807675
VND85,794.00Each (1 Each of 10) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322299
VND60,816.00Each (1 Each of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND25,340.00Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND47,965.00Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND51,223.00Pack (1 Pack of 10) -
Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND52,490.00Pack (1 Pack of 10) -
Molex Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND109,143.00Bag (1 Bag of 10) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND84,708.00Pack (1 Pack of 10) -
Molex Female Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
VND103,894.00Bag (1 Bag of 10) -
Molex Female Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
VND122,899.00Pack (1 Pack of 10) -
Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight Connector Housing
VND136,655.00Pack (1 Pack of 5) -
Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing
VND46,155.00Pack (1 Pack of 5) -
Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND107,695.00Bag (1 Bag of 10) -
Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND105,161.00Bag (1 Bag of 10) -
-72.00%
Molex Male Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
VND76,925.00VND30,408.00Pack (1 Pack of 10) -
Molex Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
VND134,483.00Pack (1 Pack of 10) -
Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND17,738.00Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND106,790.00Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND131,949.00Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
VND157,651.00Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
VND200,186.00Bag (1 Bag of 5)