PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Samtec, TSDF Male PCB Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
VND94,998.48 -
TE Connectivity, AMP Universal Power Male Connector Housing, 4mm Pitch, 4 Way, 2 Row
VND120,545.88Pack (1 Pack of 25) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND124,330.68Bag (1 Bag of 50) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322299
VND58,853.64Each (1 Each of 10) -
CONNECTOER,PCB,WIRE TO BOARD,2.0MMPITCH,
- RS Stock No.
- 6020634
VND32,927.76Each (1 Each of 10) -
CONNECTOR,NYLON,HOUSING
- RS Stock No.
- 4807675
VND89,699.76Each (1 Each of 10) -
CONNECTER, RECEPTACLE HOUSING, MIN-FIT,
- RS Stock No.
- 3191547
VND50,148.60Each (1 Each of 10) -
CONNECTER, PLUGES, MIN-FIT, 12POLE, 4.2M
- RS Stock No.
- 3191446
VND52,987.20Each (1 Each of 10) -
Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND59,421.36Pack (1 Pack of 10) -
TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
VND194,538.72Pack (1 Pack of 10) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
VND273,830.28Pack (1 Pack of 25) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND53,744.16Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
VND168,612.84Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
VND166,341.96Pack (1 Pack of 10) -
TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND21,573.36Bag (1 Bag of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND53,554.92Pack (1 Pack of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND30,089.16Bag (1 Bag of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND30,656.88Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND50,148.60Pack (1 Pack of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND34,252.44Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND26,493.60Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND35,387.88Pack (1 Pack of 10) -
Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
VND116,761.08Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
VND95,566.20Bag (1 Bag of 5)