PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 26 Way, 4 Row
VND267,396.12 -
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 34 Way, 4 Row
VND290,861.88 -
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND98,594.04Pack (1 Pack of 10) -
TE Connectivity Male Connector Housing, 5.8mm Pitch, 4 Way, 2 Row
VND215,922.84Bag (1 Bag of 5) -
TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
VND388,888.20Bag (1 Bag of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND142,686.96Bag (1 Bag of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND139,469.88Pack (1 Pack of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND60,935.28Box (1 Box of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND69,261.84Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND108,056.04Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND91,781.40Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND119,788.92Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND208,542.48Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND184,130.52Pack (1 Pack of 5) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 21 Way
VND194,727.96Pack (1 Pack of 5) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
VND165,963.48Box (1 Box of 5) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
VND173,154.60Box (1 Box of 10) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND39,929.64Pack (1 Pack of 5) -
TE Connectivity, AMP Universal Power Male Connector Housing, 4mm Pitch, 4 Way, 2 Row
VND120,545.88Pack (1 Pack of 25) -
TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND371,288.88Pack (1 Pack of 5) -
TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND22,519.56Bag (1 Bag of 5) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND674,262.12Box (1 Box of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND641,902.08Bag (1 Bag of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND577,182.00Bag (1 Bag of 10)