PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, KK 396 Female Crimp Terminal 18AWG 08-52-0072
VND238,840.80Bag (1 Bag of 100) -
Molex, STANDARD .062" Female Crimp Terminal 24AWG 02-06-1132
VND351,642.72Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0003
VND414,182.56Reel (1 Reel of 100) -
Molex, Micro-Latch Female Crimp Terminal 24AWG 50212-8000
VND107,622.24Pack (1 Pack of 100) -
Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1119
VND257,065.60Bag (1 Bag of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0110
VND978,000.32Bag (1 Bag of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0102
VND357,014.24Pack (1 Pack of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6102
VND1,406,954.56Bag (1 Bag of 100) -
Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124
VND716,330.56Reel (1 Reel of 100) -
Molex, Pico-SPOX Female Crimp Terminal 24AWG 87421-0000
VND116,638.72Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052
VND398,835.36Reel (1 Reel of 100) -
Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
VND364,687.84Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8054
VND171,121.28Reel (1 Reel of 100) -
Molex, PicoBlade Male Crimp Terminal 26AWG 50125-8000
VND427,419.52Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
VND141,961.60Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8051
VND319,989.12Pack (1 Pack of 100) -
Molex Male Crimp Terminal 24AWG 50012-8000
VND238,840.80Pack (1 Pack of 100) -
Molex, PicoBlade Female Crimp Terminal 28AWG 50058-8000
VND412,456.00Reel (1 Reel of 100) -
Molex Female Crimp Terminal 24AWG 50013-8000
VND283,539.52Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 22AWG 39-00-0434
VND1,211,469.60Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 22AWG 39-00-0432
VND1,097,132.96Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0207
VND499,551.36Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0126
VND349,724.32Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0083
VND345,887.52Reel (1 Reel of 100)