PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-9001
VND211,381.08Pack (1 Pack of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9000
VND211,948.80Pack (1 Pack of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 929929-3
VND212,705.76Pack (1 Pack of 10) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
VND213,651.96Reel (1 Reel of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1104
VND216,490.56Bag (1 Bag of 50) -
Molex, Mini-Fit Male Crimp Terminal 22AWG 39-00-0048
VND217,058.28Reel (1 Reel of 100) -
TE Connectivity, MINI-MIC Male Crimp Terminal 14AWG 282465-1
VND218,193.72Pack (1 Pack of 10) -
TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3
VND219,139.92Pack (1 Pack of 10) -
TE Connectivity, Power Double Lock Female Crimp Terminal 22AWG 177914-1
VND219,707.64Reel (1 Reel of 50) -
TE Connectivity, Type III+ Female Crimp Terminal 16AWG 66101-3
VND221,978.52Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1
VND221,978.52Pack (1 Pack of 50) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-2101
VND223,303.20Reel (1 Reel of 100) -
TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1
VND223,492.44Reel (1 Reel of 50) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 16AWG 171637-1
VND227,277.24Pack (1 Pack of 100) -
Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
VND228,980.40Bag (1 Bag of 100) -
TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-770476-1
VND229,169.64Reel (1 Reel of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 66099-3
VND231,440.52Box (1 Box of 5) -
TE Connectivity, MULTILOCK 040 Male Crimp Terminal 20AWG 173682-1
VND233,143.68Pack (1 Pack of 50) -
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-52-0113
VND233,711.40Pack (1 Pack of 100) -
Molex Male Crimp Terminal 24AWG 50012-8000
VND235,603.80Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-52-0072
VND235,603.80Bag (1 Bag of 100) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
VND237,306.96Pack (1 Pack of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-1
VND240,145.56Reel (1 Reel of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
VND241,659.48Pack (1 Pack of 5)