PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3111
VND298,119.36Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112
VND451,399.52Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111
VND391,929.12Reel (1 Reel of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1112
VND423,774.56Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1212
VND589,716.16Pack (1 Pack of 50) -
Molex, Mini-Fit Plus Male Crimp Terminal 16AWG 46012-3142
VND502,045.28Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 46012-1142
VND564,009.60Bag (1 Bag of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012
VND465,979.36Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
VND244,979.68Pack (1 Pack of 5) -
Molex, Mini-Fit Sr Female Crimp Terminal 8AWG 42815-0032
VND444,109.60Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Male Crimp Terminal 14AWG 42817-1044
VND1,786,030.40Bag (1 Bag of 50) -
Molex, Mini-Fit Sr Male Crimp Terminal 8AWG 42817-0032
VND911,240.00Pack (1 Pack of 10) -
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-8000
VND176,684.64Reel (1 Reel of 100) -
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-9001
VND214,285.28Pack (1 Pack of 100) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000
VND195,101.28Reel (1 Reel of 100) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
VND470,967.20Bag (1 Bag of 100) -
Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
VND864,814.72Bag (1 Bag of 100) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1001
VND198,554.40Reel (1 Reel of 100) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1002
VND208,913.76Pack (1 Pack of 100) -
Molex, MLX Male Crimp Terminal 14AWG 02-08-2003
VND195,101.28Reel (1 Reel of 100) -
Molex, MX150L Female Crimp Terminal 18AWG 19420-0010
VND426,844.00Pack (1 Pack of 100) -
Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
VND364,687.84Reel (1 Reel of 100) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0000
VND57,935.68Tape (1 Tape of 50) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0100
VND107,430.40Pack (1 Pack of 50)