PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0001
VND280,075.20Pack (1 Pack of 100) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0002
VND124,898.40Pack (1 Pack of 25) -
Molex, Micro-Latch Female Crimp Terminal 24AWG 50212-8000
VND106,163.64Pack (1 Pack of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9000
VND211,948.80Pack (1 Pack of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9100
VND368,450.28Bag (1 Bag of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8051
VND315,652.32Pack (1 Pack of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052
VND393,429.96Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8054
VND168,802.08Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8100
VND315,652.32Pack (1 Pack of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8200
VND477,263.28Pack (1 Pack of 100) -
Molex, Milli-Grid Male Crimp Terminal 24AWG 50394-8055
VND196,620.36Reel (1 Reel of 100) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
VND237,306.96Pack (1 Pack of 100) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0069
VND300,891.60Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0077
VND348,390.84Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0079
VND401,945.76Reel (1 Reel of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0080
VND410,083.08Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0089
VND815,056.68Reel (1 Reel of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0090
VND815,056.68Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0186
VND1,811,405.28Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0212
VND401,188.80Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0038
VND387,752.76Reel (1 Reel of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0059
VND425,790.00Reel (1 Reel of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0060
VND389,455.92Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0181
VND1,417,029.12Reel (1 Reel of 100)