PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 175196-2
VND100,864.92Reel (1 Reel of 10) -
Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101
VND102,568.08Pack (1 Pack of 100) -
Molex Female Crimp Terminal 22AWG 50372-8000
VND103,892.76Pack (1 Pack of 100) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 171631-1
VND104,271.24Reel (1 Reel of 25) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0100
VND105,974.40Pack (1 Pack of 50) -
Molex, Micro-Latch Female Crimp Terminal 24AWG 50212-8000
VND106,163.64Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350689-3
VND107,488.32Pack (1 Pack of 10) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 929930-3
VND107,488.32Pack (1 Pack of 5) -
TE Connectivity, Grace Inertia Female Crimp Terminal 22AWG 1971795-1
VND114,111.72Reel (1 Reel of 100) -
Molex, Pico-SPOX Female Crimp Terminal 24AWG 87421-0000
VND115,057.92Reel (1 Reel of 100) -
TE Connectivity, VAL-U-LOK Female Crimp Terminal 18AWG 1586315-1
VND121,113.60Bag (1 Bag of 100) -
Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000
VND124,330.68Pack (1 Pack of 100) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0002
VND124,898.40Pack (1 Pack of 25) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-2
VND126,223.08Reel (1 Reel of 10) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 173600-1
VND126,980.04Pack (1 Pack of 25) -
Molex, KK Female Crimp Terminal 22AWG 97-00-0001
VND130,954.08Pack (1 Pack of 100) -
TE Connectivity, Type III+ Female Crimp Terminal 14AWG 66601-2
VND131,711.04Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350690-2
VND133,981.92Bag (1 Bag of 5) -
Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000
VND134,360.40Pack (1 Pack of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 22AWG 179227-1
VND137,766.72Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350550-7
VND138,712.92Pack (1 Pack of 5) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 1-66099-4
VND139,659.12Pack (1 Pack of 5) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0109
VND140,037.60Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
VND140,037.60Reel (1 Reel of 100)