PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2
VND59,232.12Pack (1 Pack of 5) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 104479-9
VND63,016.92Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318111-1
VND63,016.92Pack (1 Pack of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 163082-2
VND63,963.12 -
TE Connectivity Female Crimp Terminal 929974-1
VND67,747.92Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 18AWG 1318107-1
VND68,504.88Pack (1 Pack of 10) -
TE Connectivity, Micro-Timer II Female Crimp Terminal 964275-2
VND69,072.60Box (1 Box of 10) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 14AWG 353718-2
VND70,208.04Pack (1 Pack of 5) -
TE Connectivity, AMPSEAL Female Crimp Terminal Contact 16AWG 770854-1
VND70,397.28Bag (1 Bag of 10) -
TE Connectivity, ELCON Drawer Male Crimp Terminal 12AWG 1650153-2
VND70,586.52 -
TE Connectivity, Economy Power Female Crimp Terminal 18AWG 1318912-1
VND72,478.92Pack (1 Pack of 20) -
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2
VND72,857.40Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 2-87195-4
VND73,803.60Reel (1 Reel of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 24AWG 1-66107-1
VND74,182.08Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 175217-2
VND77,966.88Bag (1 Bag of 5) -
TE Connectivity, .062 Commercial Male Crimp Terminal 18AWG 794017-1
VND80,237.76Bag (1 Bag of 25) -
TE Connectivity, Economy Power 2.5 Female Crimp Terminal 22AWG 2110989-1
VND81,373.20Pack (1 Pack of 100) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1
VND81,562.44Bag (1 Bag of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 164164-2
VND81,751.68 -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 66602-8
VND83,454.84Bag (1 Bag of 5) -
TE Connectivity, AMP Universal Power Female Crimp Terminal 22AWG 175151-2
VND84,590.28Reel (1 Reel of 100) -
-39.10%
TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2
VND165,963.48VND90,645.96Pack (1 Pack of 100) -
TE Connectivity, ELO Female Crimp Terminal 20AWG 2-1411550-1
VND91,402.92Pack (1 Pack of 25) -
TE Connectivity, AMP MCP 2.8 Female
VND92,159.88Bag (1 Bag of 10)