PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0120
VND264,368.28Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0005
VND467,233.56Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0002
VND440,550.72Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115
VND1,229,681.52Pack (1 Pack of 100) -
Molex, KK Female Crimp Terminal 22AWG 97-00-0001
VND130,954.08Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0008
VND474,803.16Pack (1 Pack of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 163082-2
VND63,963.12 -
RS PRO Female Crimp Terminal Contact 24AWG
VND319,058.64Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-3
VND174,290.04Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170364-3
VND162,367.92Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3
VND176,371.68Pack (1 Pack of 10) -
TE Connectivity Female Crimp Terminal 929974-1
VND67,747.92Pack (1 Pack of 10) -
TE Connectivity, AMP Superseal Male Crimp Terminal 15AWG 183024-1
VND543,686.52Pack (1 Pack of 100) -
TE Connectivity, MINI-MIC Male Crimp Terminal 20AWG 183036-1
VND849,309.12Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 18AWG 60618-1
VND393,240.72Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 170363-1
VND372,613.56Bag (1 Bag of 100) -
Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108
VND297,106.80Box (1 Box of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-1104
VND216,490.56Bag (1 Bag of 50) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1103
VND41,443.56Box (1 Box of 10) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-2103
VND41,822.04Box (1 Box of 10) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0010
VND518,517.60Box (1 Box of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 181270-2
VND938,441.16Bag (1 Bag of 100) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-5103
VND206,082.36Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103
VND335,711.76Box (1 Box of 10)