PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 16AWG 171636-1
VND719,490.48Reel (1 Reel of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 964286-2
VND720,058.20Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87523-6
VND724,789.20Pack (1 Pack of 100) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827588-2
VND730,655.64Pack (1 Pack of 100) -
TE Connectivity, 0.140 Mate-N-LOK Female Crimp Terminal 10AWG 925712-1
VND735,386.64Pack (1 Pack of 100) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917805-3
VND736,332.84Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 141603-4
VND746,551.80Box (1 Box of 100) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 16AWG 1318986-6
VND749,768.88Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 14AWG 316040-6
VND751,282.80Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 13AWG 163306-2
VND764,340.36Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2110
VND768,125.16Bag (1 Bag of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 175218-2
VND771,909.96Pack (1 Pack of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0115
VND787,049.16Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0117
VND792,537.12Bag (1 Bag of 100) -
Molex, CP Female Crimp Terminal 14AWG 64323-1039
VND808,622.52Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0090
VND815,056.68Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0089
VND815,056.68Reel (1 Reel of 100) -
TE Connectivity, MINI-MIC Male Crimp Terminal 20AWG 183036-1
VND849,309.12Pack (1 Pack of 100) -
Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
VND853,093.92Bag (1 Bag of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4
VND886,400.16Pack (1 Pack of 100) -
Molex, Mini-Fit Sr Male Crimp Terminal 8AWG 42817-0032
VND898,890.00Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-7
VND925,194.36Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0110
VND931,060.80Bag (1 Bag of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 13AWG 163307-2
VND934,845.60Pack (1 Pack of 100)