PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Multi-Interlock Mark II Female Crimp Terminal 14AWG 172773-1
VND442,958.56Reel (1 Reel of 100) -
TE Connectivity, MULTILOCK 040 Female Crimp Terminal 20AWG 175062-1
VND178,603.04Pack (1 Pack of 50) -
TE Connectivity, MULTILOCK 040 Male Crimp Terminal 20AWG 173682-1
VND236,346.88Pack (1 Pack of 50) -
TE Connectivity, MULTILOCK 040 Male Crimp Terminal 20AWG 175063-1
VND313,274.72Pack (1 Pack of 50) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 14AWG 173708-1
VND510,486.24Reel (1 Reel of 100) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 16AWG 173631-1
VND337,830.24Reel (1 Reel of 50) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 16AWG 175027-1
VND292,364.16Pack (1 Pack of 50) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 22AWG 175026-1
VND181,480.64Bag (1 Bag of 50) -
TE Connectivity, Power Double Lock Female Crimp Terminal 16AWG 177915-1
VND197,403.36Reel (1 Reel of 50) -
TE Connectivity, Power Double Lock Female Crimp Terminal 22AWG 177914-1
VND222,726.24Reel (1 Reel of 50) -
TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1
VND226,563.04Reel (1 Reel of 50) -
TE Connectivity, Sensor Flat Contact Female Crimp Terminal 929027-1
VND149,059.68Reel (1 Reel of 10) -
TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640252-1
VND341,475.20Pack (1 Pack of 100) -
TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-770476-1
VND232,318.24Reel (1 Reel of 100) -
TE Connectivity, SSC Female Crimp Terminal 14AWG 184030-3
VND54,098.88Reel (1 Reel of 10) -
TE Connectivity, Type II Female Crimp Terminal 20AWG 201328-1
VND156,157.76 -
TE Connectivity, Type III+ Female Crimp Terminal 14AWG 66601-2
VND133,520.64Pack (1 Pack of 5) -
TE Connectivity, Type III+ Female Crimp Terminal 16AWG 66101-3
VND225,028.32Box (1 Box of 5) -
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 1-163087-1
VND340,899.68Reel (1 Reel of 10) -
-15.10%
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3
VND168,819.20VND144,647.36Box (1 Box of 5) -
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66399-3
VND29,927.04 -
TE Connectivity, Type III+ Female Crimp Terminal 24AWG 1-66109-7
VND205,844.32Pack (1 Pack of 5) -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 1-66359-4
VND157,884.32Reel (1 Reel of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 66602-8
VND84,601.44Bag (1 Bag of 5)