PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0008
VND474,803.16Pack (1 Pack of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8200
VND477,263.28Pack (1 Pack of 100) -
Molex Female Crimp Terminal 24AWG 50212-8100
VND480,480.36Bag (1 Bag of 100) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0010
VND481,805.04Pack (1 Pack of 50) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0122
VND490,888.56Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0207
VND492,780.96Reel (1 Reel of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 14AWG 60619-1
VND493,348.68Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Male Crimp Terminal 16AWG 46012-3142
VND495,241.08Pack (1 Pack of 100) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 1-104479-0
VND495,241.08Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0098
VND495,808.80Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-1
VND497,133.48Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0012
VND501,296.76Pack (1 Pack of 100) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 14AWG 173708-1
VND503,567.64Reel (1 Reel of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 61314-6
VND505,838.52Reel (1 Reel of 10) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0010
VND518,517.60Box (1 Box of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0022
VND524,762.52Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 926893-3
VND533,089.08Pack (1 Pack of 50) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0083
VND537,252.36Reel (1 Reel of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-1
VND537,630.84Pack (1 Pack of 100) -
TE Connectivity, AMP Superseal Male Crimp Terminal 15AWG 183024-1
VND543,686.52Pack (1 Pack of 100) -
TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 188744-1
VND548,985.24Box (1 Box of 100) -
Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 46012-1142
VND556,365.60Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926883-3
VND559,961.16Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0078
VND560,718.12Reel (1 Reel of 100)