PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-3
VND598,187.64Bag (1 Bag of 50) -
TE Connectivity, Dynamic 4000 Female Crimp Terminal 14AWG 1747499-2
VND2,216,189.64Bag (1 Bag of 50) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 14AWG 316040-6
VND751,282.80Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 16AWG 1318986-6
VND749,768.88Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917803-2
VND342,713.64Pack (1 Pack of 5) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917805-3
VND736,332.84Bag (1 Bag of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-2
VND2,266,905.96Pack (1 Pack of 50) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3
VND955,094.28Pack (1 Pack of 10) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170204-1
VND277,425.84Pack (1 Pack of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-1
VND240,145.56Reel (1 Reel of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2
VND161,800.20Reel (1 Reel of 50) -
-39.10%
TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2
VND165,963.48VND90,645.96Pack (1 Pack of 100) -
TE Connectivity, Economy Interconnect Male Crimp Terminal 20AWG 170376-1
VND263,422.08Reel (1 Reel of 100) -
TE Connectivity, Economy Interconnect Male Crimp Terminal 20AWG 170429-2
VND33,873.96Bag (1 Bag of 10) -
TE Connectivity, Economy Power 2.5 Female Crimp Terminal 22AWG 2110989-1
VND81,373.20Pack (1 Pack of 100) -
TE Connectivity, Economy Power Female Crimp Terminal 18AWG 1123721-1
VND258,312.60Reel (1 Reel of 50) -
TE Connectivity, Economy Power Female Crimp Terminal 18AWG 1318912-1
VND72,478.92Pack (1 Pack of 20) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 171631-1
VND104,271.24Reel (1 Reel of 25) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 173600-1
VND126,980.04Pack (1 Pack of 25) -
TE Connectivity, ELCON Drawer Female Crimp Terminal 20AWG 1648325-1
VND46,363.80 -
TE Connectivity, ELCON Drawer Male Crimp Terminal 12AWG 1650153-2
VND70,586.52 -
TE Connectivity, ELCON Drawer Male Crimp Terminal 20AWG 1650155-1
VND255,284.76Pack (1 Pack of 10) -
TE Connectivity, ELO Female Crimp Terminal 20AWG 2-1411550-1
VND91,402.92Pack (1 Pack of 25) -
TE Connectivity, Grace Inertia Female Crimp Terminal 22AWG 1971795-1
VND114,111.72Reel (1 Reel of 100)