PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-5
VND12,679.08 -
-15.00%
TE Connectivity, VAL-U-LOK Female Crimp Terminal 2238019-1
VND28,764.48VND16,085.40Pack (1 Pack of 25) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 770988-3
VND19,870.20 -
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 1-794606-2
VND21,951.84Reel (1 Reel of 10) -
TE Connectivity, AMP Power Male Crimp Terminal 6AWG 647877-1
VND24,411.96 -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350689-2
VND26,304.36 -
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66399-3
VND29,521.44 -
TE Connectivity, VAL-U-LOK Male Crimp Terminal 2238018-1
VND30,278.40Pack (1 Pack of 25) -
TE Connectivity, Economy Interconnect Male Crimp Terminal 20AWG 170429-2
VND33,873.96Bag (1 Bag of 10) -
TE Connectivity, AMPSEAL Female
VND35,577.12Box (1 Box of 10) -
-22.50%
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827570-2
VND64,341.60VND35,766.36Reel (1 Reel of 10) -
TE Connectivity, Micro-MaTch Male Crimp Terminal 24AWG 338096-1
VND35,955.60Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350551-1
VND38,794.20Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1103
VND41,443.56Box (1 Box of 10) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-2103
VND41,822.04Box (1 Box of 10) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-2
VND45,039.12Pack (1 Pack of 10) -
TE Connectivity, ELCON Drawer Female Crimp Terminal 20AWG 1648325-1
VND46,363.80 -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 770901-1
VND46,553.04Reel (1 Reel of 10) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350552-1
VND50,148.60Pack (1 Pack of 10) -
-9.90%
Molex, STANDARD .062" Female Crimp Terminal 18AWG 3900-0279
VND54,311.88VND50,148.60Pack (1 Pack of 50) -
TE Connectivity, SSC Female Crimp Terminal 14AWG 184030-3
VND53,365.68Reel (1 Reel of 10) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 24AWG 175216-2
VND54,311.88Pack (1 Pack of 5) -
TE Connectivity, Micro MATE-N-LOK Male Crimp Terminal 20AWG 1-794612-2
VND55,258.08Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0000
VND57,150.48Tape (1 Tape of 50)