PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
-23.50%
Molex Female Crimp Terminal 18AWG 08-70-0001
VND335,393.00VND279,464.00Reel (1 Reel of 100) -
Molex Female Crimp Terminal 22AWG 50372-8000
VND99,369.00Pack (1 Pack of 100) -
Molex Female Crimp Terminal 22AWG 59370-8000
VND149,687.00Reel (1 Reel of 100) -
Molex Female Crimp Terminal 24AWG 50013-8000
VND202,358.00Pack (1 Pack of 100) -
Molex Female Crimp Terminal 24AWG 50212-8100
VND459,559.00Bag (1 Bag of 100) -
Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
VND219,010.00Bag (1 Bag of 100) -
Molex Male Crimp Terminal 18AWG 08-70-0002
VND321,818.00Reel (1 Reel of 100) -
Molex Male Crimp Terminal 22AWG 35053-9002
VND147,877.00Pack (1 Pack of 100) -
Molex Male Crimp Terminal 24AWG 50012-8000
VND225,345.00Pack (1 Pack of 100) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
VND356,570.00Bag (1 Bag of 100) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
VND356,570.00Bag (1 Bag of 100) -
Molex MICRO-FIT 3.0 43031 Crimp Terminal Contact, Male, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
VND436,029.00Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 16AWG to 16AWG, Tin Plating
VND333,221.00Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 24AWG to 18AWG, Tin Plating
VND318,560.00Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating
VND398,200.00Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 24AWG to 18AWG, Tin over Copper Plating
VND307,519.00Bag (1 Bag of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0109
VND133,940.00Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0110
VND630,242.00Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0111
VND447,975.00Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2109
VND159,823.00Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2110
VND734,679.00Bag (1 Bag of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111
VND686,352.00Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0120
VND252,857.00Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0121
VND408,517.00Pack (1 Pack of 100)