Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
VND1,025,960.32 -
MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
VND2,005,495.36 -
MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 16A, 400 V
VND813,017.92 -
MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 32A, 400 V
VND1,144,901.12 -
MENNEKES, PowerTOP IP67 Red Cable Mount 5P Industrial Power Plug, Rated At 32A, 400 V
VND2,105,635.84 -
MENNEKES, PowerTOP IP67 Yellow Cable Mount 3P Industrial Power Plug, Rated At 32A, 110.0 V
VND1,940,845.28 -
Hirschmann Unequipped Circuit Board for use with GDM Series Rectangular Connector
VND108,197.76 -
Hirschmann ST Series, Surface Mount 2P Mains Connector Socket, Rated At 16A, 250 V ac/dc
VND344,736.48 -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
VND234,620.32 -
Bulgin PVC Insulation Boot for use with PX Range
VND203,925.92Pack (1 Pack of 5) -
Hirschmann Flat Gasket for use with GSA series rectangular connector
VND137,165.60Pack (1 Pack of 10) -
Lumberg Automation, CA IP66, IP67 Black Screw 3+PE Angled Industrial Power Socket, Rated At 10.0A, 230.0 V, 400.0 V
VND352,026.40 -
Lumberg Automation, ST IP54 Grey Cable Mount 3P+E Industrial Power Socket, Rated At 10.0A, 230.0 V, 400.0 V
VND193,758.40 -
Legrand, HYPRA IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
VND1,011,764.16 -
Legrand Blue Cable Mount Industrial Power Socket, Rated At 16A, 200 → 250 V
VND653,407.04 -
Legrand, HYPRA IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND749,135.20 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND107,430.40 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND107,430.40 -
2P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND87,862.72 -
Hirschmann, ST Panel Mount 3P Heavy Duty Power Connector Plug, Socket, Rated At 16A, 250.0 V, 400.0 V
VND154,623.04 -
Hirschmann Support Bracket for use with ST Series 2 Pole + PE Connectors
VND31,269.92 -
Hirschmann Profiled Gasket for use with GDM Series Cable Socket
VND122,010.24Bag (1 Bag of 10) -
Bals IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 415.0 V
VND1,042,650.40 -
Bals IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
VND848,892.00