Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230.0 V
VND719,591.84 -
MENNEKES, AM-TOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V
VND694,077.12 -
MENNEKES, AM-TOP IP44 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 110.0 V
VND302,148.00 -
MENNEKES IP44 Purple Cable Mount 2P Industrial Power Socket, Rated At 16A, 20 → 25 V
VND1,370,121.28 -
MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
VND1,216,073.76 -
Rema Chassis Mount 2P Industrial Power Plug, Rated At 80.0A, 150.0 V
VND569,764.80 -
Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V
VND834,312.16 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
VND13,491,148.00 -
CEAG IP66 Red Cable Mount 3P+E Power Connector Plug ATEX, Rated At 16A, 415 V
VND4,327,526.72 -
CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V
VND3,591,052.96 -
MENNEKES IP44 Red Panel Mount 7P 20 ° Industrial Power Socket, Rated At 16A, 400 V
VND3,685,821.92 -
MENNEKES IP44 Yellow Wall Mount 3P Right Angle Industrial Power Plug, Rated At 16A, 110.0 V
VND1,256,360.16 -
MENNEKES, SoftCONTACT IP67 Red Panel Mount 5P Industrial Power Socket, Rated At 64A, 400 V
VND3,218,883.36 -
MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V
VND2,931,315.20 -
MENNEKES, PowerTOP IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 32A, 400 V
VND3,074,044.16 -
MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 V
VND2,601,925.92 -
MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 V
VND1,731,547.84 -
MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V
VND912,966.56 -
MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 32A, 230.0 V
VND2,511,377.44 -
MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
VND1,829,769.92 -
MENNEKES, PowerTOP IP67 Yellow Cable Mount 3P Industrial Power Socket, Rated At 16A, 110.0 V
VND1,647,330.08 -
MENNEKES, PowerTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
VND648,611.04 -
MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230.0 V
VND2,157,432.64 -
MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
VND1,025,960.32