Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
VND582,426.24 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 32A, 415.0 V
VND634,990.40 -
Legrand, P17 Tempra Pro IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
VND316,919.68 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND276,057.76 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 415.0 V
VND335,528.16 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V
VND504,155.52 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
VND306,176.64 -
Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 32A, 415.0 V
VND1,690,877.76 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P+E Right Angle Industrial Power Socket, Rated At 32A, 230.0 V
VND1,428,056.96 -
Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V
VND1,212,428.80 -
Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V
VND1,104,231.04 -
CEAG, GHG IP54, IP66 Black Cable Mount 5P Heavy Duty Power Connector Plug, Rated At 32A, 415.0 V, GHG 512
VND6,793,821.76 -
Legrand Male White Plug
VND163,831.36 -
ABB, Tough & Safe IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
VND1,222,404.48 -
ABB, Tough & Safe IP44 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 64A, 415.0 V
VND3,821,260.96 -
ABB, Tough & Safe IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 415.0 V
VND2,290,953.28 -
Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
VND7,544,491.68 -
ABB, Easy & Safe IP44 Blue Wall Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 230.0 V
VND644,966.08 -
ABB, Tough & Safe IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 415.0 V
VND2,688,637.60 -
Scame IP44 Red Cable Mount 3P+N+E Industrial Power Connector Adapter Plug, Rated At 16A, 415.0 V,With Phase Inverter
VND1,246,768.16 -
BG Electrical Orange Splashproof Housing for use with Power Connector
VND149,251.52 -
MENNEKES IP67 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
VND1,952,547.52 -
MENNEKES, AM-TOP IP67 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 → 440 V
VND2,689,596.80 -
MENNEKES, AM-TOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 → 440 V
VND2,110,815.52