Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
ABB, Tough & Safe IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 125A, 415.0 V
VND5,745,032.48 -
CEAG, GHG IP54, IP66 Black Cable Mount 5P Heavy Duty Power Connector Plug, Rated At 32A, 415.0 V, GHG 512
VND6,793,821.76 -
Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
VND7,544,491.68 -
Scame, DOMINO IP44 Red Wall Mount 3P+E RCD Industrial Power Connector Socket, Rated At 16A, 415.0 V, 632.1616-R
VND7,556,193.92 -
Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
VND7,961,360.00 -
ABB, Tough & Safe IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
VND7,992,054.40 -
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
VND9,097,244.64 -
CEAG IP66 Cable Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
VND9,471,908.16 -
Scame, DOMINO IP44 Red Wall Mount 3P+E RCD Industrial Power Connector Socket, Rated At 32A, 415.0 V, 632.3216-R
VND9,681,781.12 -
Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 125A, 415.0 V
VND9,681,781.12 -
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
VND10,058,171.20 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
VND10,182,675.36 -
Emerson Network Power Surface Mount 3P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
VND10,185,361.12 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 130.0 V
VND10,674,936.80 -
Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683
VND10,696,998.40 -
CEAG IP66 Black Cable Mount 2P+E Power Connector Plug, Socket ATEX, Rated At 16A, 130.0 V
VND10,988,019.68 -
Scame, Block 3 IP44 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 632.1633-R
VND11,858,397.76 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
VND13,491,148.00 -
Scame, ADVANCE 2 IP67 Red Wall Mount 3P+N+E RCD Industrial Power Connector Socket, Rated At 32A, 415.0 V, 568.3287
VND14,660,412.80 -
MENNEKES, PowerTOP IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 125A, 400 V
VND15,458,659.04 -
Scame IP67 Red Panel Mount 3P+E Right Angle Industrial Power Socket, Rated At 32A, 415.0 V
VND16,311,579.68