Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Scame IP44 Red Panel Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
VND410,650.80 -
Scame IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
VND509,055.60 -
Scame IP44 Yellow Panel Mount 2P+E Industrial Power Socket, Rated At 16A, 110.0 V
VND402,891.96 -
Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
VND1,923,624.60 -
Scame IP67 Blue Panel Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
VND1,738,169.40 -
Scame IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 16A, 415.0 V
VND1,475,504.28 -
Scame IP67 Blue Panel Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND1,329,032.52 -
Scame IP44 Red Panel Mount 3P+N+E Industrial Power Plug, Rated At 32A, 415.0 V
VND1,755,201.00 -
Scame IP44 Red Panel Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
VND1,465,663.80 -
Scame IP44 Blue Panel Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
VND1,451,849.28 -
Scame IP44 Red Panel Mount 3P+N+E Industrial Power Plug, Rated At 16A, 415.0 V
VND1,345,685.64 -
Scame IP44 Red Wall Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V
VND1,082,642.04 -
RS PRO IP66, IP67 Blue Wall Mount 2P+E Right Angle Industrial Power Plug, Rated At 32A, 230.0 V
VND854,986.32 -
RS PRO IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Plug, Rated At 32A, 415.0 V
VND917,814.00 -
RS PRO IP66, IP67 Red Wall Mount 3P+N+E Right Angle Industrial Power Plug, Rated At 32A, 415.0 V
VND1,247,659.32 -
RS PRO IP66, IP67 Blue Wall Mount 2P+E Right Angle Industrial Power Plug, Rated At 16A, 230.0 V
VND760,934.04 -
Scame, Block 3 IP44 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 632.1633-R
VND11,697,681.36 -
Scame, DOMINO IP44 Red Wall Mount 3P+E RCD Industrial Power Connector Socket, Rated At 32A, 415.0 V, 632.3216-R
VND9,550,564.32 -
Scame, DOMINO IP44 Red Wall Mount 3P+E RCD Industrial Power Connector Socket, Rated At 16A, 415.0 V, 632.1616-R
VND7,453,785.12 -
Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683
VND10,552,022.40 -
Scame, ADVANCE 2 IP67 Red Wall Mount 3P+N+E RCD Industrial Power Connector Socket, Rated At 32A, 415.0 V, 568.3287
VND14,461,720.80