IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row
VND261,340.44 -
TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
VND283,860.00 -
TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
VND287,834.04Lot (1 Lot of 2) -
HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row
VND288,969.48 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row
VND293,511.24Bag (1 Bag of 10) -
TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
VND331,548.48Pack (1 Pack of 5) -
TE Connectivity Micro-Match Series 1.27mm Pitch Vertical Cable Mount IDC Connector, Male, 16 Way, 2 Row
VND331,737.72Reel (1 Reel of 5) -
Stelvio Kontek 12-Way IDC Connector Socket for Cable Mount, 1-Row
VND332,116.20Pack (1 Pack of 5) -
TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row
VND333,819.36Pack (1 Pack of 5) -
TE Connectivity 32-Way IDC Connector Socket for Cable Mount, 2-Row
VND334,008.60Pack (1 Pack of 5) -
HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row
VND351,229.44Pack (1 Pack of 5) -
TE Connectivity 60-Way IDC Connector Socket for Cable Mount, 2-Row
VND434,305.80 -
TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row
VND508,866.36 -
3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
VND808,433.28 -
Amphenol ICC 20-Way IDC Connector Socket for Cable Mount, 2-Row
VND1,183,885.44Tube (1 Tube of 24) -
Wurth Elektronik 20-Way IDC Connector Socket for Cable Mount, 2-Row
VND1,501,619.40Tray (1 Tray of 54) -
TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
VND1,672,881.60Tube (1 Tube of 55) -
TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
VND1,817,460.96Box (1 Box of 50) -
Amphenol ICC 30-Way IDC Connector Socket for Cable Mount, 2-Row
VND1,912,837.92Bag (1 Bag of 100) -
HARWIN 34-Way IDC Connector Socket for Cable Mount, 2-Row
VND1,990,994.04Pack (1 Pack of 22) -
Harting 64-Way IDC Connector Socket for Cable Mount, 2-Row
VND7,984,981.80Box (1 Box of 50)